846-039-558-107

Heilind Number:EDA846-039-558-107
Manufacturer:EDAC
Manufacturer Number:846-039-558-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-039-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-039-558-107

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for reliable performance, these connectors feature a single row layout with 39 positions for seamless PCB integration. The durable UL 94V-0 Diallyl Phthalate housing ensures robust protection, while the copper alloy contact material guarantees efficient power transmission. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for demanding industrial applications. The vibrant green color and right-angle mount orientation add versatility to their design, making them a must-have in your electronic setup. Trust in our connectors for superior quality and performance.