846-039-558-112

Heilind Number:EDA846-039-558-112
Manufacturer:EDAC
Manufacturer Number:846-039-558-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-039-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-039-558-112

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connectors. Featuring a sleek green design, these connectors are engineered for optimal performance in demanding environments. With an amperage rating of 3 A and UL 94V-0 Diallyl Phthalate housing material, they offer reliable and safe operation. The single-row configuration with 39 positions ensures seamless connectivity, while the copper alloy contact material guarantees high conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Designed for right-angle mount orientation, these connectors are perfect for space-efficient installations. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications in various industries. Upgrade your PCB connections with these high-performance Card Edge Connectors.