846-039-558-602

Heilind Number:EDA846-039-558-602
Manufacturer:EDAC
Manufacturer Number:846-039-558-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-039-558-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-039-558-602

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connectors, designed for durability and high performance. Featuring a vibrant green color, these connectors are not only functional but also visually appealing. With an amperage rating of 3A and housing material in UL 94V-0 Diallyl Phthalate, they meet stringent safety standards. The single-row design with a total of 39 positions allows for efficient board-to-board connections. Crafted with copper alloy contacts and a pitch of .125 inches, these connectors ensure reliable signal transmission in industrial environments. Their right-angle mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Upgrade your PCB connectivity with these top-of-the-line connectors.