846-039-558-603

Heilind Number:EDA846-039-558-603
Manufacturer:EDAC
Manufacturer Number:846-039-558-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-039-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-039-558-603

Detailed Description

Discover our high temperature Card Edge Connectors, designed for reliable performance in demanding environments. Featuring a vibrant green color, these connectors are not only visually distinct but also stand out for their exceptional durability. With an amperage rating of 3 A, they ensure efficient power transmission. Constructed with UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, these connectors offer robust protection and superb conductivity. Boasting a single row configuration with 39 positions and a pitch of .125 inches, they facilitate seamless connections on your PCB. The right-angle mount orientation and .2-inch row spacing make them versatile for various applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are the perfect choice for high-performance electronics. Explore our range of products and elevate your connectivity solutions with ease.