846-039-558-607

Heilind Number:EDA846-039-558-607
Manufacturer:EDAC
Manufacturer Number:846-039-558-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-039-558-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-039-558-607

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for seamless integration in PCB assemblies, these connectors boast a vibrant green hue and a sleek right-angle mount orientation for optimal space utilization. Each connector features a single row layout, accommodating 39 positions with a pitch of .125 inches and row spacing of .2 inches. Crafted with precision in mind, the contact material is a durable Copper Alloy, ensuring reliable performance even in the harshest environments. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees safety and compliance with industry standards. With an operating temperature range of -40 to 105°C, these connectors are engineered to withstand extreme conditions without compromising functionality. Upgrade your connectivity solutions with our High-Temp Card Edge Connectors.