846-039-559-101

Heilind Number:EDA846-039-559-101
Manufacturer:EDAC
Manufacturer Number:846-039-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-039-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-039-559-101

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for top performance, these green connectors boast a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a single row layout and 39 positions, they offer ample connectivity options for your PCBs. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate seamless integration. Perfect for space-saving installations, their right-angle mount orientation allows for efficient positioning. Operating flawlessly in extreme conditions, these connectors maintain integrity in temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions with these premium Card Edge Connectors.