846-039-559-102

Heilind Number:EDA846-039-559-102
Manufacturer:EDAC
Manufacturer Number:846-039-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-039-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-039-559-102

Detailed Description

Elevate your circuit board connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek green housing made of UL 94V-0 Diallyl Phthalate. With a single row configuration and 39 positions, they offer seamless integration for your PCB assembly. The contact material, crafted from durable Copper Alloy, ensures reliable conductivity. Featuring a pitch of .125 inches and row spacing of .2 inches, they guarantee precise alignment. Their right angle mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a perfect choice for industrial applications. Trust in their quality to streamline your connection needs.