846-039-559-103

Heilind Number:EDA846-039-559-103
Manufacturer:EDAC
Manufacturer Number:846-039-559-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-039-559-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-039-559-103

Detailed Description

Enhance your circuit connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a vibrant green hue, these connectors are not only visually striking but also offer reliable power transmission, with an amperage rating of 3 A. Crafted from UL 94V-0 Diallyl Phthalate, they ensure high durability and flame resistance. With a single row configuration and a total of 39 positions, they provide ample connectivity options while maintaining a compact footprint. The copper alloy contact material guarantees efficient signal transfer, while the .125-inch pitch and .2-inch row spacing allow for seamless integration into your PCB layout. Whether you're working in extreme temperatures ranging from -40 to 105 °C or require a right-angle mounting orientation, these connectors deliver consistent performance. Explore our range of board-to-board PCB connectors to find the perfect solution for your application.