846-039-559-108

Heilind Number:EDA846-039-559-108
Manufacturer:EDAC
Manufacturer Number:846-039-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-039-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-039-559-108

Detailed Description

Enhance your high-temperature PCB connections with our High Temp Card Edge Connectors. Designed for durability and reliability, these connectors feature a single row with 39 positions, perfect for seamless board-to-board connectivity. The green housing, made of UL 94V-0 Diallyl Phthalate, ensures safety and compliance. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. The contact material, a robust Copper Alloy, can handle up to 3A of current. Engineered for demanding environments, these connectors operate flawlessly in temperatures ranging from -40 to 105°C. Ideal for space-saving installations, the right-angle mount orientation offers flexibility in design. Elevate your electronic assemblies with these high-performance connectors.