846-039-559-602

Heilind Number:EDA846-039-559-602
Manufacturer:EDAC
Manufacturer Number:846-039-559-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-039-559-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-039-559-602

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in vibrant green. Designed for optimal performance in demanding environments, these connectors boast a robust amperage of 3 A and are crafted from UL 94V-0 Diallyl Phthalate for superior durability. With a single row and 39 positions, they offer seamless integration for your electronic projects. The copper alloy contact material ensures reliable signal transmission, while the .125-inch pitch and .2-inch row spacing provide precise connectivity. Perfect for right angle mounting, they guarantee a secure and efficient connection. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any professional or DIY enthusiast in need of top-tier PCB solutions. Explore our full range of Board To Board PCB Connectors for even more connectivity options.