846-040-500-101

Heilind Number:EDA846-040-500-101
Manufacturer:EDAC
Manufacturer Number:846-040-500-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-040-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-040-500-101

Detailed Description

Enhance your high-temperature PCB connections with our premium Card Edge Connectors. Designed for top performance in demanding environments, these connectors feature a vibrant Green color and a housing crafted from UL 94V-0 Diallyl Phthalate for superior durability and safety. With a single row configuration and a total of 40 positions, they offer seamless connectivity for your electronic assemblies. The contact material, made from high-quality Copper Alloy, ensures reliable signal transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for industrial and commercial applications. Their right-angle mount orientation and 0.125-inch pitch provide convenient installation onto PCBs, while a row spacing of 0.2 inches allows for efficient board-to-board connections. Upgrade your setup with these essential components for optimal performance.