846-040-500-802

Heilind Number:EDA846-040-500-802
Manufacturer:EDAC
Manufacturer Number:846-040-500-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-040-500-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-040-500-802

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring secure and efficient power transfer. With a 2-row configuration and a total of 40 positions, they offer ample connectivity options for your applications. The .125-inch pitch and .2-inch row spacing allow for easy integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of industrial and commercial settings. Upgrade your board-to-board connections with these high-performance connectors, available in a sleek green color.