846-040-520-101

Heilind Number:EDA846-040-520-101
Manufacturer:EDAC
Manufacturer Number:846-040-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-040-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-040-520-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Engineered for durability, they feature a 3A amperage and housing crafted from UL 94V-0 Diallyl Phthalate for robust performance even in extreme operating conditions ranging from -40 to 105°C. With a single row design and 40 positions, these connectors ensure seamless board-to-board communication. The copper alloy contact material guarantees reliable and efficient signal transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Perfect for a wide range of applications, these connectors offer a straight mount orientation for easy installation. Elevate your connectivity solutions with this essential component.