846-040-520-103

Heilind Number:EDA846-040-520-103
Manufacturer:EDAC
Manufacturer Number:846-040-520-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-040-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-040-520-103

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Engineered for precision and durability, these connectors boast a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, ensuring superior performance even in demanding environments. Featuring a single row design with 40 positions and a pitch of .125 inches, they offer seamless integration onto your PCB. The contact material, made of Copper Alloy, guarantees reliable power transmission with a maximum amperage of 3A. With a straight mount orientation and wide operating temperature range from -40 to 105°C, these connectors are suitable for a variety of applications. Elevate your connectivity solutions with these high-performance Card Edge Connectors.