846-040-520-104

Heilind Number:EDA846-040-520-104
Manufacturer:EDAC
Manufacturer Number:846-040-520-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-040-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-040-520-104

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a vibrant Green hue and a single row layout featuring 40 positions. With a robust UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, they ensure reliable power delivery at an amperage of 3A. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for your industrial or electronic projects. Explore our selection of Board To Board PCB Connectors to complete your setup with seamless connectivity.