846-040-520-108

Heilind Number:EDA846-040-520-108
Manufacturer:EDAC
Manufacturer Number:846-040-520-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-040-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-040-520-108

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for top performance in demanding environments, these connectors boast a robust UL 94V-0 Diallyl Phthalate housing material, ensuring durability and safety. With a single row and 40 positions, they provide seamless board-to-board integration, while the copper alloy contact material guarantees reliable conductivity. Featuring a pitch of .125 inches and row spacing of .2 inches, precise alignment is easily achievable. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Choose straight mount orientation for easy installation. Revolutionize your PCB connections with these high-quality connectors.