846-040-520-112

Heilind Number:EDA846-040-520-112
Manufacturer:EDAC
Manufacturer Number:846-040-520-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-040-520-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-040-520-112

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant Green color and boast a sleek and durable housing made of UL 94V-0 Diallyl Phthalate. With a single row layout and a total of 40 positions, they offer seamless compatibility for your PCB setups. Crafted with precision, the contact material is Copper Alloy, ensuring reliable conductivity. The .125 inch pitch and .2 inch row spacing provide efficient connectivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any electronic project. Upgrade your setup today with these essential components.