846-040-520-201

Heilind Number:EDA846-040-520-201
Manufacturer:EDAC
Manufacturer Number:846-040-520-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-040-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-040-520-201

Detailed Description

Experience seamless connection with our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. Featuring a vibrant Green color, these connectors boast a robust amperage of 3 A, making them ideal for high-power applications. Crafted from UL 94V-0 Diallyl Phthalate housing material, they offer superior durability and safety. With 40 positions spread across 2 rows, these connectors ensure efficient data transmission. The Copper Alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Suitable for straight mounting, they can withstand extreme temperatures ranging from -40 to 105 °C. Elevate your connectivity solutions with these essential components.