846-040-520-202

Heilind Number:EDA846-040-520-202
Manufacturer:EDAC
Manufacturer Number:846-040-520-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-040-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-040-520-202

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connectors. Designed for durability and efficiency, these connectors feature a vibrant green color and are crafted with UL 94V-0 Diallyl Phthalate housing material, ensuring top-notch performance even in high-temperature environments. With a contact material of Copper Alloy, they guarantee reliable conductivity. The two rows of 40 positions each, with a pitch of .125 inches and row spacing of .2 inches, offer seamless integration for your PCB setups. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are perfect for various electronic applications. Choose the straight mount orientation for easy installation. Trust in the quality of our connectors, a vital component in your electronic assembly needs.