846-040-520-207

Heilind Number:EDA846-040-520-207
Manufacturer:EDAC
Manufacturer Number:846-040-520-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-040-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-040-520-207

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors are essential for secure and reliable board-to-board connections. With a sleek green housing made of UL 94V-0 Diallyl Phthalate, they ensure both durability and safety. Featuring two rows and forty positions, they offer ample connectivity options. The copper alloy contact material guarantees excellent conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of applications, these connectors have an operating temperature range of -40 to 105°C, making them perfect for even the most extreme conditions. Trust in our connectors for seamless and efficient electronic integration.