846-040-520-212

Heilind Number:EDA846-040-520-212
Manufacturer:EDAC
Manufacturer Number:846-040-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-040-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-040-520-212

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connectors in vibrant Green. Designed for durability, these connectors offer a reliable amperage of 3 A and boast a housing material of UL 94V-0 Diallyl Phthalate, ensuring safety and performance. With two rows of contacts made of Copper Alloy, they provide secure and efficient connectivity with a pitch of .125 inches and row spacing of .2 inches. Featuring 40 positions, these connectors are ideal for a variety of applications. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile and suitable for use in diverse environments. Upgrade to these top-quality connectors for seamless board-to-board connections.