846-040-520-604

Heilind Number:EDA846-040-520-604
Manufacturer:EDAC
Manufacturer Number:846-040-520-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-040-520-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-040-520-604

Detailed Description

Elevate your PCB connectivity with these High Temp Card Edge Connectors. Designed for reliable performance in demanding environments, they feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a single row encompassing 40 copper alloy contact positions, these connectors offer seamless connectivity with a pitch of .125 inches and row spacing of .2 inches. Operating flawlessly in temperatures ranging from -40 to 105°C, they ensure durability and stability. Perfect for various applications, from industrial machinery to telecommunications equipment, these connectors guarantee efficient signal transmission. Upgrade your setup with these high-quality connectors and experience enhanced performance and reliability.