846-040-520-607

Heilind Number:EDA846-040-520-607
Manufacturer:EDAC
Manufacturer Number:846-040-520-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-040-520-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-040-520-607

Detailed Description

Discover our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, these connectors ensure both durability and safety. With a single row layout and 40 positions, they offer seamless connectivity for your PCB applications. The contact material, Copper Alloy, guarantees reliable and efficient transmission of up to 3A of power. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for various industrial and commercial settings. Their straight mount orientation and a pitch of .125 inches make installation a breeze, while the row spacing of .2 inches allows for efficient routing of connections. Trust in our connectors for high-quality and high-performance board-to-board connections.