846-040-520-612

Heilind Number:EDA846-040-520-612
Manufacturer:EDAC
Manufacturer Number:846-040-520-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-040-520-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-040-520-612

Detailed Description

Enhance your high-temperature electronic projects with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green color and are crafted with UL 94V-0 Diallyl Phthalate housing material for durability. With a single row layout and 40 positions, they offer seamless connectivity for your PCB designs. The contact material, made of Copper Alloy, ensures reliable power transmission with an amperage of 3A. With a pitch of .125 inches and row spacing of .2 inches, precise mounting is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial environments. Upgrade your setup with these essential components for seamless board-to-board connections.