846-040-520-802

Heilind Number:EDA846-040-520-802
Manufacturer:EDAC
Manufacturer Number:846-040-520-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-040-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-040-520-802

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability. With a 2-row configuration and 40 positions, they offer ample connectivity options for your applications. The copper alloy contact material guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for high-temperature environments. Whether it's for industrial machinery or electronic devices, trust in our Card Edge Connectors to deliver seamless and secure connections. Elevate your PCB assembly with these dependable components.