846-040-520-803

Heilind Number:EDA846-040-520-803
Manufacturer:EDAC
Manufacturer Number:846-040-520-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-040-520-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-040-520-803

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connectors, designed for optimum performance in demanding environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, these connectors ensure both durability and safety. Each connector features two rows of 40 copper alloy contacts, providing a reliable connection with a current rating of 3A. The .125-inch pitch and .2-inch row spacing offer efficient signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications, from industrial machinery to telecommunications equipment. Trust in our innovative design and quality craftsmanship to meet your connectivity needs with precision and reliability. Elevate your PCB design with our high-temp card edge connectors.