846-040-520-804

Heilind Number:EDA846-040-520-804
Manufacturer:EDAC
Manufacturer Number:846-040-520-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-040-520-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-040-520-804

Detailed Description

Enhance your high-temperature electronic connections with our Green Card Edge Connectors. Designed for durability and performance, these connectors feature a housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in harsh environments. With a 3A amperage rating and copper alloy contact material, they provide efficient power transmission. The dual-row configuration with 40 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for precise placement on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in the electronics industry. Trust in their straight mount orientation for easy installation and secure connectivity. Elevate your PCB designs with these essential components.