846-040-520-807

Heilind Number:EDA846-040-520-807
Manufacturer:EDAC
Manufacturer Number:846-040-520-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-040-520-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-040-520-807

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connectors in vibrant green. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability in all environments. With a dual-row configuration and 40 positions, they offer ample connectivity options for your circuit board needs. The copper alloy contact material guarantees efficient signal transmission, while the .125" pitch and .2" row spacing provide precise alignment. Suitable for straight mount orientation, these connectors are ideal for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for applications requiring high-performance and durability. Upgrade your PCB setup with these top-of-the-line connectors for superior connectivity.