846-040-520-808

Heilind Number:EDA846-040-520-808
Manufacturer:EDAC
Manufacturer Number:846-040-520-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-040-520-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-040-520-808

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connectors, designed for durability and efficiency. Featuring a vibrant green color, these connectors offer a seamless fit for your electronic projects. With a 3A amperage and housing crafted from UL 94V-0 Diallyl Phthalate, they ensure reliable performance even in high-temperature environments. Perfect for two-row setups, these connectors boast a contact material of Copper Alloy, ensuring optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, they provide precise and secure connections. Each connector offers 40 positions for comprehensive connectivity. Designed for straight mount orientation, they streamline installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a versatile and resilient solution for your electronic assembly needs. Explore our range of products to find the perfect fit for your project.