846-040-520-812

Heilind Number:EDA846-040-520-812
Manufacturer:EDAC
Manufacturer Number:846-040-520-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-040-520-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-040-520-812

Detailed Description

Enhance your high-temperature electronic connections with our High Temp Card Edge Connectors. Featuring a vibrant green hue, these connectors are not only visually distinctive but also perform reliably, even in demanding environments. With a current rating of 3 A, they ensure efficient power transmission. The housing material, UL 94V-0 Diallyl Phthalate, offers optimal safety and durability. Designed with two rows and a total of 40 positions, they provide ample connectivity options. The contact material, Copper Alloy, guarantees excellent conductivity. A pitch of .125 inches and row spacing of .2 inches allow for precise and secure connections. These connectors are straight-mount oriented, making installation easy and efficient. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are perfect for a wide range of applications in the electronics industry. Upgrade your PCB connections with these high-performance Card Edge Connectors.