846-040-521-101

Heilind Number:EDA846-040-521-101
Manufacturer:EDAC
Manufacturer Number:846-040-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-040-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-040-521-101

Detailed Description

Elevate your high-temperature connectivity needs with our cutting-edge High Temp Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row configuration and a total of 40 positions, they offer ample room for efficient data transmission. Crafted with precision, the contacts are made of resilient Copper Alloy, guaranteeing optimal conductivity. The connectors boast a pitch of .125 inches and a row spacing of .2 inches, facilitating easy installation on PCBs. Perfect for various applications, they operate flawlessly in temperatures ranging from -40 to 105 °C. Say goodbye to connectivity woes and embrace the reliability of our Card Edge Connectors.