846-040-521-102

Heilind Number:EDA846-040-521-102
Manufacturer:EDAC
Manufacturer Number:846-040-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-040-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-040-521-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a durable housing crafted from UL 94V-0 Diallyl Phthalate. The copper alloy contact material ensures secure and efficient power transmission, with a rating of 3 A. With a single row layout and a pitch of .125 inches, they offer seamless integration into your board setup. Whether for industrial or commercial use, these connectors guarantee exceptional performance, even in extreme temperatures ranging from -40 to 105 °C. Upgrade your system with this essential component for seamless and efficient board-to-board connections.