846-040-521-103

Heilind Number:EDA846-040-521-103
Manufacturer:EDAC
Manufacturer Number:846-040-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-040-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-040-521-103

Detailed Description

Introducing our High Temp Card Edge Connectors, essential components for seamless board-to-board PCB connections. Designed for optimal performance in demanding environments, these connectors feature a robust UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contact material, ensuring reliable conductivity under high temperatures. With a single row layout and 40 positions, they offer convenient connectivity for your electronic systems. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial and commercial applications. Trust in the quality and durability of our green-colored Card Edge Connectors to meet your connectivity needs with utmost efficiency.