846-040-521-104

Heilind Number:EDA846-040-521-104
Manufacturer:EDAC
Manufacturer Number:846-040-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-040-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-040-521-104

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in a striking green hue. Designed for optimal performance in demanding environments, these connectors boast a 3 A capacity and feature UL 94V-0 Diallyl Phthalate housing for enhanced safety. With a single row layout, they offer seamless integration with your existing setup, while the copper alloy contact material ensures reliable signal transmission. Operating flawlessly within a wide temperature range of -40 to 105 °C, these connectors are a versatile solution for various applications. Trust in their quality and performance for seamless board-to-board connectivity.