846-040-521-107

Heilind Number:EDA846-040-521-107
Manufacturer:EDAC
Manufacturer Number:846-040-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-040-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-040-521-107

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connectors. Designed for reliable performance, these connectors feature a single row of 40 positions, ensuring seamless PCB-to-board connections. With a pitch of .125 inches and row spacing of .2 inches, installation is straightforward. The housing, crafted from UL 94V-0 Diallyl Phthalate, offers superior durability and safety. Each connector boasts a copper alloy contact material, capable of handling up to 3A of current. Whether for industrial or commercial applications, their straight mount orientation and wide operating temperature range of -40 to 105°C make them a versatile and essential component for any project. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.