846-040-521-108

Heilind Number:EDA846-040-521-108
Manufacturer:EDAC
Manufacturer Number:846-040-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-040-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-040-521-108

Detailed Description

Elevate your electronics with our High Temp Card Edge Connectors, designed to withstand extreme temperatures and ensure reliable performance. Featuring a vibrant green color and crafted from UL 94V-0 Diallyl Phthalate housing material, these connectors offer both durability and visual appeal. With a single row layout and 40 positions, they provide seamless connectivity for your PCB needs. The copper alloy contact material guarantees excellent conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of applications, these connectors maintain functionality in temperatures ranging from -40 to 105°C. Perfect for board-to-board PCB connections, they are a must-have for any electronic setup. Upgrade your system with these top-of-the-line Card Edge Connectors.