846-040-521-112

Heilind Number:EDA846-040-521-112
Manufacturer:EDAC
Manufacturer Number:846-040-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-040-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-040-521-112

Detailed Description

Elevate the performance of your electronic devices with our high-temp card edge connectors. Designed for optimal power transmission, these connectors boast a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability in even the most demanding environments. With a single row and forty positions, they offer seamless connectivity for your PCBs. The copper alloy contact material guarantees reliable signal transfer, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for industrial and commercial applications. Trust in our quality craftsmanship to keep your systems running smoothly.