846-040-521-201

Heilind Number:EDA846-040-521-201
Manufacturer:EDAC
Manufacturer Number:846-040-521-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-040-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-040-521-201

Detailed Description

Elevate your PCB connections with our high-temp card edge connectors. Designed for durability and performance in demanding environments, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a robust copper alloy contact material, they can handle a current of up to 3 A with ease. The dual-row design, with 40 positions and a .125-inch pitch, ensures secure and efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Choose straight mount orientation for seamless integration. Trust in our reliable connectors for your connectivity needs.