846-040-521-203

Heilind Number:EDA846-040-521-203
Manufacturer:EDAC
Manufacturer Number:846-040-521-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-040-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-040-521-203

Detailed Description

Engineered for high-temperature applications, our Green High Temp Card Edge Connectors offer reliable connectivity for critical electronic systems. With a 3A amperage rating and durable UL 94V-0 Diallyl Phthalate housing material, these connectors ensure optimal performance even in harsh environments. Featuring two rows and 40 positions, they provide ample connectivity options for your PCBs. The Copper Alloy contact material and .125-inch pitch deliver efficient signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for a wide range of industrial applications. Trust in their quality and durability to keep your systems running smoothly.