846-040-521-204

Heilind Number:EDA846-040-521-204
Manufacturer:EDAC
Manufacturer Number:846-040-521-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-040-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-040-521-204

Detailed Description

Enhance your high temperature PCB connections with our top-of-the-line Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a robust housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue. With a double-row configuration and a total of 40 positions, they provide ample connectivity options for your applications. Crafted with precision, the contact material is a durable Copper Alloy, ensuring reliable power delivery with a current rating of 3 A. The .125-inch pitch and .2-inch row spacing allow for efficient PCB integration, while the straight mount orientation offers versatility in installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any project that requires high performance and durability. Explore our full range of connectors for all your PCB connectivity needs.