846-040-521-207

Heilind Number:EDA846-040-521-207
Manufacturer:EDAC
Manufacturer Number:846-040-521-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-040-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-040-521-207

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for precision and reliability, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and durability in even the most demanding environments. With an amperage rating of 3A, they provide efficient power transmission for your devices. The two rows of 40 positions each, with a pitch of .125 inches and row spacing of .2 inches, facilitate seamless board-to-board connections. Crafted from high-quality copper alloy, the contacts guarantee optimal conductivity. Whether you require straight or right-angle mounting, these connectors offer versatile installation options. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications. Elevate your PCB assembly with these reliable and high-performance connectors.