846-040-521-208

Heilind Number:EDA846-040-521-208
Manufacturer:EDAC
Manufacturer Number:846-040-521-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-040-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-040-521-208

Detailed Description

Ensure robust connectivity with our High Temp Card Edge Connectors. Designed for durability in demanding environments, these connectors feature a vibrant Green color and a housing made of UL 94V-0 Diallyl Phthalate. With a double-row configuration and a total of 40 positions, they provide ample connectivity options for your PCB setups. The contact material, Copper Alloy, guarantees reliable signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial applications where high temperatures are a concern. Choose the Straight mount orientation for seamless integration into your PCB designs. Trust in our Card Edge Connectors for efficient and secure board-to-board connections.