846-040-521-212

Heilind Number:EDA846-040-521-212
Manufacturer:EDAC
Manufacturer Number:846-040-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-040-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-040-521-212

Detailed Description

Enhance your PCB connectivity with these High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, they feature a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. With a 3A amperage rating and copper alloy contact material, these connectors ensure reliable power transmission. The 2-row design with 40 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, they guarantee consistent functionality. Ideal for board-to-board applications, these connectors are a must-have for any electronic setup.