846-040-521-602

Heilind Number:EDA846-040-521-602
Manufacturer:EDAC
Manufacturer Number:846-040-521-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-040-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-040-521-602

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance in demanding environments, these connectors feature a single row with 40 positions, accommodating a variety of PCB applications. With a robust housing made of UL 94V-0 Diallyl Phthalate and durable Copper Alloy contacts, they ensure reliable power transmission at a maximum amperage of 3A. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are essential for high-performance systems. Upgrade your setup today with these essential components in the Board To Board PCB Connectors category.