846-040-521-603

Heilind Number:EDA846-040-521-603
Manufacturer:EDAC
Manufacturer Number:846-040-521-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-040-521-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-040-521-603

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for superior performance in demanding environments, these connectors boast a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row configuration and 40 positions, they offer seamless integration for your PCB setups. The Copper Alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any project requiring precision and resilience. Trust in our commitment to quality and innovation, and experience seamless connectivity like never before.