846-040-521-604

Heilind Number:EDA846-040-521-604
Manufacturer:EDAC
Manufacturer Number:846-040-521-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-040-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-040-521-604

Detailed Description

Enhance your high-temperature electronic connections with our Green Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a single row layout with 40 positions. Crafted from UL 94V-0 Diallyl Phthalate and Copper Alloy, they ensure robust performance and superior conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise PCB connections are guaranteed. Operating seamlessly in temperatures ranging from -40 to 105°C, they are ideal for a variety of applications. Trust in these connectors for secure and efficient board-to-board connections in your electronic projects.