846-040-521-607

Heilind Number:EDA846-040-521-607
Manufacturer:EDAC
Manufacturer Number:846-040-521-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-040-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-040-521-607

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connectors. Designed for reliable performance, these connectors feature a single row of 40 positions with a .125-inch pitch, ensuring seamless integration on PCBs. Crafted with durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, they guarantee robustness and conductivity. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, they are suitable for various industrial applications. The straight mount orientation and .2-inch row spacing make installation easy and efficient. Elevate your PCB connectivity with these high-quality connectors.