846-040-521-802

Heilind Number:EDA846-040-521-802
Manufacturer:EDAC
Manufacturer Number:846-040-521-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-040-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-040-521-802

Detailed Description

Enhance high-temperature connectivity in your electronics with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a dual-row configuration with 40 positions, offering seamless integration on PCBs. Crafted from durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contact material, they ensure reliable conductivity in demanding environments. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating seamlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Choose our green-hued connectors for a sleek and efficient solution to your connectivity needs.