846-040-521-804

Heilind Number:EDA846-040-521-804
Manufacturer:EDAC
Manufacturer Number:846-040-521-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-040-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-040-521-804

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, these connectors ensure reliable power transmission at a maximum amperage of 3 A. With two rows of 40 positions each, they offer ample connectivity for your applications. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors guarantee stability and longevity in various settings. Elevate your board-to-board connections with this essential component.