846-040-521-807

Heilind Number:EDA846-040-521-807
Manufacturer:EDAC
Manufacturer Number:846-040-521-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-040-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-040-521-807

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Engineered for durability and performance, these connectors boast a 3 A amperage capacity, ensuring reliable power transmission. Crafted with UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, they offer robust construction for long-lasting use. With two rows and 40 positions, they provide ample connectivity options for your applications. The .125-inch pitch and .2-inch row spacing allow for precise PCB integration, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of environments. Explore our range of connectors to find the perfect solution for your project.